Technical Document
Specifications
Brand
VishayCapacitance
18µF
Voltage
1.2kV dc
Mounting Type
Through Hole
Tolerance
±10%
Series
MKP1848e
Dielectric
Polypropylene Film
Country of Origin
Portugal
AED 58.80
AED 58.80 Each (ex VAT)
AED 61.74
AED 61.74 Each (inc. VAT)
Vishay MKP1848e Polypropylene Film Film Capacitor, 1.2kV dc, ±10%, 18μF, Through Hole
1
AED 58.80
AED 58.80 Each (ex VAT)
AED 61.74
AED 61.74 Each (inc. VAT)
Vishay MKP1848e Polypropylene Film Film Capacitor, 1.2kV dc, ±10%, 18μF, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 58.80 |
| 10 - 49 | AED 49.88 |
| 50 - 99 | AED 40.74 |
| 100+ | AED 37.54 |
Technical Document
Specifications
Brand
VishayCapacitance
18µF
Voltage
1.2kV dc
Mounting Type
Through Hole
Tolerance
±10%
Series
MKP1848e
Dielectric
Polypropylene Film
Country of Origin
Portugal


