Technical Document
Specifications
Brand
VishayCapacitance
220nF
Voltage
160 V ac, 250 V dc
Mounting Type
Through Hole
Series
MK1813
Length
19mm
Dimensions
7 (Dia.) x 19mm
Dielectric
Polyester
Terminal Type
Through Hole
Maximum Operating Temperature
+100°C
Lead Diameter
0.7mm
You may be interested in
Vishay MKT 1813 Metallised Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 220nF, Through HoleBrand: Vishay
AED 9.261Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Vishay MK1813 Polyester Film Capacitor, 160 V ac, 250 V dc, 220nF, Through Hole
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Vishay MK1813 Polyester Film Capacitor, 160 V ac, 250 V dc, 220nF, Through Hole
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Vishay MKT 1813 Metallised Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 220nF, Through HoleBrand: Vishay
AED 9.261Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
VishayCapacitance
220nF
Voltage
160 V ac, 250 V dc
Mounting Type
Through Hole
Series
MK1813
Length
19mm
Dimensions
7 (Dia.) x 19mm
Dielectric
Polyester
Terminal Type
Through Hole
Maximum Operating Temperature
+100°C
Lead Diameter
0.7mm
You may be interested in
Vishay MKT 1813 Metallised Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 220nF, Through HoleBrand: Vishay
AED 9.261Each (In a Pack of 5) (ex VAT)


