Vishay Polyester Film Capacitor, 160 V ac, 250 V dc, ±5%, 100nF, Through Hole

RS Stock No.: 117-921Brand: VishayManufacturers Part No.: MKT1813410255
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

100nF

Voltage

160 V ac, 250 V dc

Mounting Type

Through Hole

Tolerance

±5%

Length

14mm

Dimensions

6 (Dia.) x 14mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.7mm

Maximum Operating Temperature

+100°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay Polyester Film Capacitor, 160 V ac, 250 V dc, ±5%, 100nF, Through Hole

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay Polyester Film Capacitor, 160 V ac, 250 V dc, ±5%, 100nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Capacitance

100nF

Voltage

160 V ac, 250 V dc

Mounting Type

Through Hole

Tolerance

±5%

Length

14mm

Dimensions

6 (Dia.) x 14mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.7mm

Maximum Operating Temperature

+100°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in