Technical Document
Specifications
Brand
VishayResistance
2.7MΩ
Technology
Thin Film
Package/Case
Melf 0204
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±50ppm/°C
Series
MMA0204
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
MMA 0204 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Approvals
EN 140401-803
AED 13.12
AED 0.525 Each (In a Pack of 25) (ex VAT)
AED 13.78
AED 0.551 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 13.12
AED 0.525 Each (In a Pack of 25) (ex VAT)
AED 13.78
AED 0.551 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 25 - 225 | AED 0.525 | AED 13.12 |
| 250 - 600 | AED 0.21 | AED 5.25 |
| 625 - 1225 | AED 0.21 | AED 5.25 |
| 1250 - 2475 | AED 0.158 | AED 3.94 |
| 2500+ | AED 0.105 | AED 2.62 |
Technical Document
Specifications
Brand
VishayResistance
2.7MΩ
Technology
Thin Film
Package/Case
Melf 0204
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±50ppm/°C
Series
MMA0204
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
MMA 0204 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Approvals
EN 140401-803


