Vishay 1.8kΩ, Melf 0204 Thin Film SMD Resistor ±0.1% 0.25W - MMA02040E1801BB100

RS Stock No.: 678-7655Brand: VishayManufacturers Part No.: MMA02040E1801BB100
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

1.8kΩ

Technology

Thin Film

Package/Case

Melf 0204

Tolerance

±0.1%

Power Rating

0.25W

Temperature Coefficient

±15ppm/°C

Series

MMA0204

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 1.8kΩ, Melf 0204 Thin Film SMD Resistor ±0.1% 0.25W - MMA02040E1801BB100
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 1.8kΩ, Melf 0204 Thin Film SMD Resistor ±0.1% 0.25W - MMA02040E1801BB100
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Resistance

1.8kΩ

Technology

Thin Film

Package/Case

Melf 0204

Tolerance

±0.1%

Power Rating

0.25W

Temperature Coefficient

±15ppm/°C

Series

MMA0204

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in