Technical Document
Specifications
Brand
VishayResistance
560Ω
Technology
Thin Film
Package/Case
Melf 0207
Tolerance
±1%
Power Rating
1W
Temperature Coefficient
±50ppm/°C
Series
MMB0207
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
MMB 0207 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Approvals
EN 140401-803
Stock information temporarily unavailable.
Please check again later.
AED 0.60
Each (Supplied on a Reel) (ex VAT)
AED 0.63
Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
25
AED 0.60
Each (Supplied on a Reel) (ex VAT)
AED 0.63
Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
25
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
25 - 100 | AED 0.60 | AED 15.00 |
125 - 225 | AED 0.55 | AED 13.75 |
250 - 475 | AED 0.50 | AED 12.50 |
500 - 975 | AED 0.50 | AED 12.50 |
1000+ | AED 0.45 | AED 11.25 |
Technical Document
Specifications
Brand
VishayResistance
560Ω
Technology
Thin Film
Package/Case
Melf 0207
Tolerance
±1%
Power Rating
1W
Temperature Coefficient
±50ppm/°C
Series
MMB0207
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
MMB 0207 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Approvals
EN 140401-803