Technical Document
Specifications
Brand
VishayCapacitance
100nF
Voltage
50V dc
Package/Case
0805 (2012M)
Dielectric
Z5U
Tolerance
±20%
Dimensions
2 x 1.25 x 1.45mm
Length
2mm
Depth
1.25mm
Height
1.45mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
+10°C
Stock information temporarily unavailable.
P.O.A.
Vishay 100nF MLCC, 50V dc V, ±20%
1
P.O.A.
Vishay 100nF MLCC, 50V dc V, ±20%
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayCapacitance
100nF
Voltage
50V dc
Package/Case
0805 (2012M)
Dielectric
Z5U
Tolerance
±20%
Dimensions
2 x 1.25 x 1.45mm
Length
2mm
Depth
1.25mm
Height
1.45mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
+10°C
