Technical Document
Specifications
Brand
VishayPotentiometer Type
Linear
Maximum Resistance
20kΩ
Number of Turns
1
Power Rating
1/2W
Mounting Type
Panel Mount, Through Hole
Termination Style
Pin
Shaft Diameter
3 mm
Series
P10
Tolerance
±10%
Stock information temporarily unavailable.
P.O.A.
Vishay 20kΩ Linear Cermet Potentiometer, Panel Mount (Through Hole), P10XXAI203KB30
1
P.O.A.
Vishay 20kΩ Linear Cermet Potentiometer, Panel Mount (Through Hole), P10XXAI203KB30
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayPotentiometer Type
Linear
Maximum Resistance
20kΩ
Number of Turns
1
Power Rating
1/2W
Mounting Type
Panel Mount, Through Hole
Termination Style
Pin
Shaft Diameter
3 mm
Series
P10
Tolerance
±10%


