Technical Document
Specifications
Brand
VishayPotentiometer Type
Linear
Maximum Resistance
500Ω
Number of Turns
1
Power Rating
1/2W
Mounting Type
Panel Mount, Through Hole
Termination Style
Pin
Shaft Diameter
3 mm
Series
P10
Tolerance
±10%
Product details
Miniature single turn potentiometers, 0.5 W with 3 mm axis - P10 Series
Cermet track potentiometers model P10xx linear, totally sealed in accordance with IP67
Plastic bushing and axis
Panel or PCB mounting
Outputs via tinned connections ᴓ 0.5 mm
Guaranteed for 10,000 operations
Supplied with mounting nut and washer
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayPotentiometer Type
Linear
Maximum Resistance
500Ω
Number of Turns
1
Power Rating
1/2W
Mounting Type
Panel Mount, Through Hole
Termination Style
Pin
Shaft Diameter
3 mm
Series
P10
Tolerance
±10%
Product details
Miniature single turn potentiometers, 0.5 W with 3 mm axis - P10 Series
Cermet track potentiometers model P10xx linear, totally sealed in accordance with IP67
Plastic bushing and axis
Panel or PCB mounting
Outputs via tinned connections ᴓ 0.5 mm
Guaranteed for 10,000 operations
Supplied with mounting nut and washer


