Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 5kΩ Linear Cermet Potentiometer, Panel Mount (Through Hole), P10XXAI502KB30

RS Stock No.: 118-586Brand: VishayManufacturers Part No.: P10XXAI502KB30
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

5kΩ

Number of Turns

1

Power Rating

1/2W

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Diameter

3 mm

Tolerance

±10%

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 5kΩ Linear Cermet Potentiometer, Panel Mount (Through Hole), P10XXAI502KB30

P.O.A.

Vishay 5kΩ Linear Cermet Potentiometer, Panel Mount (Through Hole), P10XXAI502KB30
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

5kΩ

Number of Turns

1

Power Rating

1/2W

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Diameter

3 mm

Tolerance

±10%

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more