Vishay 50kΩ Linear Cermet Potentiometer, Panel Mount (Through Hole), P10XXAI503KB30

RS Stock No.: 118-615Brand: VishayManufacturers Part No.: P10XXAI503KB30
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

50kΩ

Number of Turns

1

Power Rating

1/2W

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Diameter

3 mm

Series

P10

Tolerance

±10%

Country of Origin

Czech Republic

Product details

Miniature single turn potentiometers, 0.5 W with 3 mm axis - P10 Series

Cermet track potentiometers model P10xx linear, totally sealed in accordance with IP67
Plastic bushing and axis
Panel or PCB mounting
Outputs via tinned connections ᴓ 0.5 mm
Guaranteed for 10,000 operations
Supplied with mounting nut and washer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay 50kΩ Linear Cermet Potentiometer, Panel Mount (Through Hole), P10XXAI503KB30

P.O.A.

Vishay 50kΩ Linear Cermet Potentiometer, Panel Mount (Through Hole), P10XXAI503KB30
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

50kΩ

Number of Turns

1

Power Rating

1/2W

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Diameter

3 mm

Series

P10

Tolerance

±10%

Country of Origin

Czech Republic

Product details

Miniature single turn potentiometers, 0.5 W with 3 mm axis - P10 Series

Cermet track potentiometers model P10xx linear, totally sealed in accordance with IP67
Plastic bushing and axis
Panel or PCB mounting
Outputs via tinned connections ᴓ 0.5 mm
Guaranteed for 10,000 operations
Supplied with mounting nut and washer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in