Technical Document
Specifications
Brand
VishayPotentiometer Type
Logarithmic
Maximum Resistance
1kΩ
Number of Turns
1
Power Rating
0.5W
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Diameter
6 mm
Tolerance
±20%
Stock information temporarily unavailable.
P.O.A.
P11 cermet track pot,1K log 12mm 0.5W
1
P.O.A.
P11 cermet track pot,1K log 12mm 0.5W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayPotentiometer Type
Logarithmic
Maximum Resistance
1kΩ
Number of Turns
1
Power Rating
0.5W
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Diameter
6 mm
Tolerance
±20%


