Technical Document
Specifications
Brand
VishayPotentiometer Type
Linear
Maximum Resistance
10kΩ
Number of Turns
1
Power Rating
1W
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Diameter
6 mm
Series
P11
Tolerance
±10%
Product details
1W Cermet track single turn potentiometer - P11S series
Cermet track potentiometers, P11VYN model with bushing and 6 mm metal axis.
Panel mounting, solder terminal outputs.
Available in single linear, double linear or logarithmic versions.
Supplied with nut and washer.
Sealed in accordance with IP 64.
Approvals
CECC 41301-004; NFC 83253; LNZ; GAM T1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayPotentiometer Type
Linear
Maximum Resistance
10kΩ
Number of Turns
1
Power Rating
1W
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Diameter
6 mm
Series
P11
Tolerance
±10%
Product details
1W Cermet track single turn potentiometer - P11S series
Cermet track potentiometers, P11VYN model with bushing and 6 mm metal axis.
Panel mounting, solder terminal outputs.
Available in single linear, double linear or logarithmic versions.
Supplied with nut and washer.
Sealed in accordance with IP 64.
Approvals
CECC 41301-004; NFC 83253; LNZ; GAM T1


