Technical Document
Specifications
Brand
VishayPotentiometer Type
Linear
Maximum Resistance
5kΩ
Number of Turns
1
Power Rating
1W
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Diameter
6 mm
Tolerance
±10%
Series
P11
Stock information temporarily unavailable.
P.O.A.
Vishay 5kΩ Linear Potentiometer Panel Mount, P11S1V0APSY00T0145
1
P.O.A.
Vishay 5kΩ Linear Potentiometer Panel Mount, P11S1V0APSY00T0145
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayPotentiometer Type
Linear
Maximum Resistance
5kΩ
Number of Turns
1
Power Rating
1W
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Diameter
6 mm
Tolerance
±10%
Series
P11


