Vishay Linear Transducer 150mm stroke

RS Stock No.: 332-1934Brand: VishayManufacturers Part No.: RE115L6E502W6017
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Vishay

Stroke

150mm

Overall Height

34.75mm

Overall Width

250.4mm

Overall Depth

63mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Czech Republic

Product details

Slide movement sensors for cylinder servo control

Vishay Sfernice REC 115L Series
Slide movement sensors for cylinder position servo control
Universal model covering applications using references W06002, W06007 and W06008 (ball joint option for the first two of these)
Plastic track technology
Measuring accuracy unaffected by temperature thanks to voltage division mode of operation
High level of accuracy and extremely long service life
DIN 43650 hydraulic connector outputs, mounted via moveable brackets (supplied with transducer)
A DIN 43650 hydraulic connector will be required, see data sheet for connection details

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay Linear Transducer 150mm stroke

P.O.A.

Vishay Linear Transducer 150mm stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Vishay

Stroke

150mm

Overall Height

34.75mm

Overall Width

250.4mm

Overall Depth

63mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Czech Republic

Product details

Slide movement sensors for cylinder servo control

Vishay Sfernice REC 115L Series
Slide movement sensors for cylinder position servo control
Universal model covering applications using references W06002, W06007 and W06008 (ball joint option for the first two of these)
Plastic track technology
Measuring accuracy unaffected by temperature thanks to voltage division mode of operation
High level of accuracy and extremely long service life
DIN 43650 hydraulic connector outputs, mounted via moveable brackets (supplied with transducer)
A DIN 43650 hydraulic connector will be required, see data sheet for connection details

You may be interested in