Vishay Linear Transducer 100mm stroke

RS Stock No.: 332-2072Brand: VishayManufacturers Part No.: RE34L4D103W3263
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Vishay

Stroke

100mm

Overall Width

251.6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in
Vishay REC 34L Series Linear Transducer
AED 4,298.06Each (ex VAT)
View all in Motion Control Sensors

Stock information temporarily unavailable.

P.O.A.

Vishay Linear Transducer 100mm stroke

P.O.A.

Vishay Linear Transducer 100mm stroke

Stock information temporarily unavailable.

You may be interested in
Vishay REC 34L Series Linear Transducer
AED 4,298.06Each (ex VAT)

Technical Document

Specifications

Brand

Vishay

Stroke

100mm

Overall Width

251.6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in
Vishay REC 34L Series Linear Transducer
AED 4,298.06Each (ex VAT)