Vishay 100Ω Wire Wound Wirewound Resistor 6W ±1% RLP6100R1%

RS Stock No.: 123-718Brand: VishayManufacturers Part No.: RLP6100R1%
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

100Ω

Power Rating

6W

Tolerance

±1%

Technology

Wire Wound

Temperature Coefficient

±25ppm/°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 100Ω Wire Wound Resistor 8W ±5% RWM06341000JS09E1
AED 51.983Each (In a Pack of 5) (ex VAT)

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 100Ω Wire Wound Wirewound Resistor 6W ±1% RLP6100R1%

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 100Ω Wire Wound Wirewound Resistor 6W ±1% RLP6100R1%

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 100Ω Wire Wound Resistor 8W ±5% RWM06341000JS09E1
AED 51.983Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Resistance

100Ω

Power Rating

6W

Tolerance

±1%

Technology

Wire Wound

Temperature Coefficient

±25ppm/°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 100Ω Wire Wound Resistor 8W ±5% RWM06341000JS09E1
AED 51.983Each (In a Pack of 5) (ex VAT)