Technical Document
Specifications
Brand
VishayResistance
20mΩ
Power Rating
4W
Tolerance
±1%
Technology
Metal Oxide
Series
ROX
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+180°C
Minimum Operating Temperature
-55°C
Country of Origin
Mexico
Product details
ROX Series - 4W - 20W
The RNX Series of Vishay Metal Oxide Resistors. All models are extremely high quality and will provide excellent reliability.
Various ohms available
Low TCR: ± 200 ppm/°C standard;
± 100 ppm/°C, ± 50 ppm/°C available
Tolerances: ± 1 %, ± 2 %, ± 5 %, ± 10 %
For oil bath or open air operation
High Voltage (up to 45 kV)
Metal Oxide Resistors
Stock information temporarily unavailable.
Please check again later.
AED 30.35
Each (ex VAT)
AED 31.87
Each (inc. VAT)
1
AED 30.35
Each (ex VAT)
AED 31.87
Each (inc. VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 49 | AED 30.35 |
50 - 99 | AED 23.35 |
100 - 249 | AED 20.25 |
250+ | AED 18.80 |
Technical Document
Specifications
Brand
VishayResistance
20mΩ
Power Rating
4W
Tolerance
±1%
Technology
Metal Oxide
Series
ROX
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+180°C
Minimum Operating Temperature
-55°C
Country of Origin
Mexico
Product details
ROX Series - 4W - 20W
The RNX Series of Vishay Metal Oxide Resistors. All models are extremely high quality and will provide excellent reliability.
Various ohms available
Low TCR: ± 200 ppm/°C standard;
± 100 ppm/°C, ± 50 ppm/°C available
Tolerances: ± 1 %, ± 2 %, ± 5 %, ± 10 %
For oil bath or open air operation
High Voltage (up to 45 kV)