Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 5MΩ Metal Oxide Resistor 4W ±1% ROX1005M00FNLB

RS Stock No.: 849-2804Brand: VishayManufacturers Part No.: ROX1005M00FNLB
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

5mΩ

Power Rating

4W

Tolerance

±1%

Technology

Metal Oxide

Series

ROX

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+180°C

Minimum Operating Temperature

-55°C

Product details

ROX Series - 4W - 20W

The RNX Series of Vishay Metal Oxide Resistors. All models are extremely high quality and will provide excellent reliability.

Various ohms available
Low TCR: ± 200 ppm/°C standard;
± 100 ppm/°C, ± 50 ppm/°C available
Tolerances: ± 1 %, ± 2 %, ± 5 %, ± 10 %
For oil bath or open air operation
High Voltage (up to 45 kV)

Metal Oxide Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 19.25

Each (In a Pack of 100) (ex VAT)

AED 20.212

Each (In a Pack of 100) (inc. VAT)

Vishay 5MΩ Metal Oxide Resistor 4W ±1% ROX1005M00FNLB

AED 19.25

Each (In a Pack of 100) (ex VAT)

AED 20.212

Each (In a Pack of 100) (inc. VAT)

Vishay 5MΩ Metal Oxide Resistor 4W ±1% ROX1005M00FNLB
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

5mΩ

Power Rating

4W

Tolerance

±1%

Technology

Metal Oxide

Series

ROX

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+180°C

Minimum Operating Temperature

-55°C

Product details

ROX Series - 4W - 20W

The RNX Series of Vishay Metal Oxide Resistors. All models are extremely high quality and will provide excellent reliability.

Various ohms available
Low TCR: ± 200 ppm/°C standard;
± 100 ppm/°C, ± 50 ppm/°C available
Tolerances: ± 1 %, ± 2 %, ± 5 %, ± 10 %
For oil bath or open air operation
High Voltage (up to 45 kV)

Metal Oxide Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more