Technical Document
Specifications
Brand
VishayResistance
10Ω
Tolerance
±5%
Power Rating
100W
Temperature Coefficient
±75ppm/°C
Termination Style
Radial
Technology
Wire Wound
Length
117mm
Stock information temporarily unavailable.
P.O.A.
RSSD adj wirewound resistor,10R 100W
1
P.O.A.
RSSD adj wirewound resistor,10R 100W
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
VishayResistance
10Ω
Tolerance
±5%
Power Rating
100W
Temperature Coefficient
±75ppm/°C
Termination Style
Radial
Technology
Wire Wound
Length
117mm


