RSSD adj wirewound resistor,47R 100W

RS Stock No.: 235-7241Brand: VishayManufacturers Part No.: RSSD 20X117AN47R5%
brand-logo
View all in Adjustable Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

47Ω

Tolerance

±5%

Power Rating

100W

Temperature Coefficient

±75ppm/°C

Termination Style

Radial

Technology

Wire Wound

Series

RSSD

Length

117mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

P.O.A.

RSSD adj wirewound resistor,47R 100W

P.O.A.

RSSD adj wirewound resistor,47R 100W

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Resistance

47Ω

Tolerance

±5%

Power Rating

100W

Temperature Coefficient

±75ppm/°C

Termination Style

Radial

Technology

Wire Wound

Series

RSSD

Length

117mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in