Vishay 10Ω Thick Film Thick Film Resistor 20W ±5% RTO020F10R00JTE3

RS Stock No.: 170-483Brand: VishayManufacturers Part No.: RTO020F10R00JTE3
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

10Ω

Power Rating

20W

Tolerance

±5%

Technology

Thick Film

Series

RTO20

Package/Case

TO-220

Maximum Operating Temperature

+155°C

Temperature Coefficient

±150ppm/°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

Country of Origin

Czech Republic

Product details

20W RTO20 Series

Non-inductive thick film resistors
In a TO-220 housing, these resistors on a heatsink provide easy mounting, compact size and a high power rating in a small package

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 10Ω Thick Film Thick Film Resistor 20W ±5% RTO020F10R00JTE3

P.O.A.

Vishay 10Ω Thick Film Thick Film Resistor 20W ±5% RTO020F10R00JTE3
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Resistance

10Ω

Power Rating

20W

Tolerance

±5%

Technology

Thick Film

Series

RTO20

Package/Case

TO-220

Maximum Operating Temperature

+155°C

Temperature Coefficient

±150ppm/°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

Country of Origin

Czech Republic

Product details

20W RTO20 Series

Non-inductive thick film resistors
In a TO-220 housing, these resistors on a heatsink provide easy mounting, compact size and a high power rating in a small package

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in