Vishay 100mΩ Thick Film Thick Film Resistor 20W ±5% RTO020FR1000JTE3

RS Stock No.: 170-449Brand: VishayManufacturers Part No.: RTO020FR1000JTE3
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

100mΩ

Power Rating

20W

Tolerance

±5%

Technology

Thick Film

Package/Case

TO-220

Maximum Operating Temperature

+155°C

Temperature Coefficient

±250ppm/°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 100mΩ Thick Film Thick Film Resistor 20W ±5% RTO020FR1000JTE3

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 100mΩ Thick Film Thick Film Resistor 20W ±5% RTO020FR1000JTE3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Resistance

100mΩ

Power Rating

20W

Tolerance

±5%

Technology

Thick Film

Package/Case

TO-220

Maximum Operating Temperature

+155°C

Temperature Coefficient

±250ppm/°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in