Technical Document
Specifications
Brand
VishayResistance
10Ω
Power Rating
20W
Tolerance
±5%
Technology
Thick Film
Package/Case
TO-220
Temperature Coefficient
±150ppm/°C
Maximum Operating Temperature
+155°C
Lead Pitch
5.08mm
Minimum Operating Temperature
-55°C
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Vishay 10Ω Thick Film Thick Film Resistor 20W ±5% RTO20F-10R 5%
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Vishay 10Ω Thick Film Thick Film Resistor 20W ±5% RTO20F-10R 5%
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayResistance
10Ω
Power Rating
20W
Tolerance
±5%
Technology
Thick Film
Package/Case
TO-220
Temperature Coefficient
±150ppm/°C
Maximum Operating Temperature
+155°C
Lead Pitch
5.08mm
Minimum Operating Temperature
-55°C


