Technical Document
Specifications
Brand
VishayProduct Type
Fuse
Current Rating
7 A
Voltage
32V
Fuse Speed
Fast Acting
Body Material
Ceramic
Width
3.1 mm
Height
0.6mm
Minimum Operating Temperature
-25°C
Fuse Characteristics
Fast Acting
Package Type
Tape
Breaking Capacity
50A
Maximum Operating Temperature
125°C
Depth
1.55mm
Package Size
1206
Series
S2F
Resistance
31.5mΩ
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 6.63
AED 6.63 Each (Supplied as a Tape) (ex VAT)
AED 6.96
AED 6.96 Each (Supplied as a Tape) (inc. VAT)
Standard
1
AED 6.63
AED 6.63 Each (Supplied as a Tape) (ex VAT)
AED 6.96
AED 6.96 Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Technical Document
Specifications
Brand
VishayProduct Type
Fuse
Current Rating
7 A
Voltage
32V
Fuse Speed
Fast Acting
Body Material
Ceramic
Width
3.1 mm
Height
0.6mm
Minimum Operating Temperature
-25°C
Fuse Characteristics
Fast Acting
Package Type
Tape
Breaking Capacity
50A
Maximum Operating Temperature
125°C
Depth
1.55mm
Package Size
1206
Series
S2F
Resistance
31.5mΩ
Country of Origin
Taiwan, Province Of China
