Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay, SFH617A-2X006 DC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin PDIP

RS Stock No.: 708-5487Brand: VishayManufacturers Part No.: SFH617A-2X006
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

3µs

Maximum Input Current

60 mA

Isolation Voltage

5300 V ac

Maximum Current Transfer Ratio

125%

Typical Fall Time

14µs

Minimum Current Transfer Ratio

63 %

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay, SFH617A-2X006 DC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin PDIP

P.O.A.

Vishay, SFH617A-2X006 DC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin PDIP
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

3µs

Maximum Input Current

60 mA

Isolation Voltage

5300 V ac

Maximum Current Transfer Ratio

125%

Typical Fall Time

14µs

Minimum Current Transfer Ratio

63 %

You may be interested in