Technical Document
Specifications
Brand
VishayDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
64.5V
Minimum Breakdown Voltage
44.4V
Mounting Type
Surface Mount
Package Type
SMC
Maximum Reverse Stand-off Voltage
40V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
23.3A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
7.11 x 6.22 x 2.42mm
Maximum Operating Temperature
+150 °C
Height
2.42mm
Width
6.22mm
Test Current
1mA
Maximum Reverse Leakage Current
1µA
Length
7.11mm
Country of Origin
China
Product details
TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 1500W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Stock information temporarily unavailable.
AED 1,318.78
AED 1.552 Each (On a Reel of 850) (ex VAT)
AED 1,384.72
AED 1.63 Each (On a Reel of 850) (inc. VAT)
850
AED 1,318.78
AED 1.552 Each (On a Reel of 850) (ex VAT)
AED 1,384.72
AED 1.63 Each (On a Reel of 850) (inc. VAT)
Stock information temporarily unavailable.
850
Technical Document
Specifications
Brand
VishayDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
64.5V
Minimum Breakdown Voltage
44.4V
Mounting Type
Surface Mount
Package Type
SMC
Maximum Reverse Stand-off Voltage
40V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
23.3A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
7.11 x 6.22 x 2.42mm
Maximum Operating Temperature
+150 °C
Height
2.42mm
Width
6.22mm
Test Current
1mA
Maximum Reverse Leakage Current
1µA
Length
7.11mm
Country of Origin
China
Product details


