Technical Document
Specifications
Brand
VishayResistance
100Ω
Package/Case
0204
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±50ppm/°C
Technology
Metal Film
Dimensions
1.4 (Dia.) x 3.6mm
Length
3.6mm
Series
SMM0204
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Case Style
Moulded
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Country of Origin
Czech Republic
Product details
Minimelf 1% 0.25 W SMD resistors
SMD metal film resistors, recommended for applications requiring excellent stability over time.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
50
P.O.A.
50
Technical Document
Specifications
Brand
VishayResistance
100Ω
Package/Case
0204
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±50ppm/°C
Technology
Metal Film
Dimensions
1.4 (Dia.) x 3.6mm
Length
3.6mm
Series
SMM0204
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Case Style
Moulded
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Country of Origin
Czech Republic
Product details
Minimelf 1% 0.25 W SMD resistors
SMD metal film resistors, recommended for applications requiring excellent stability over time.