Technical Document
Specifications
Brand
VishayResistance
10Ω
Package/Case
0204
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±50ppm/°C
Technology
Metal Film
Dimensions
1.4 (Dia.) x 3.6mm
Length
3.6mm
Series
SMM0204
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Case Style
Moulded
Country of Origin
Czech Republic
Product details
Minimelf 1% 0.25 W SMD resistors
SMD metal film resistors, recommended for applications requiring excellent stability over time.
P.O.A.
Each (In a Pack of 50) (ex VAT)
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayResistance
10Ω
Package/Case
0204
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±50ppm/°C
Technology
Metal Film
Dimensions
1.4 (Dia.) x 3.6mm
Length
3.6mm
Series
SMM0204
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Case Style
Moulded
Country of Origin
Czech Republic
Product details
Minimelf 1% 0.25 W SMD resistors
SMD metal film resistors, recommended for applications requiring excellent stability over time.


