N-Channel MOSFET Transistor, 10.4 A, 250 V, 3-Pin D2PAK Vishay SUM18N25-165-E3

RS Stock No.: 818-7473Brand: VishayManufacturers Part No.: SUM18N25-165-E3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

10.4 A

Maximum Drain Source Voltage

250 V

Package Type

TO-263

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

462 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

150 W

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.41mm

Typical Gate Charge @ Vgs

30 nC @ 10 V

Width

9.652mm

Minimum Operating Temperature

-55 °C

Height

4.826mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

N-Channel MOSFET Transistor, 10.4 A, 250 V, 3-Pin D2PAK Vishay SUM18N25-165-E3

P.O.A.

Each (In a Pack of 5) (ex VAT)

N-Channel MOSFET Transistor, 10.4 A, 250 V, 3-Pin D2PAK Vishay SUM18N25-165-E3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

10.4 A

Maximum Drain Source Voltage

250 V

Package Type

TO-263

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

462 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

150 W

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.41mm

Typical Gate Charge @ Vgs

30 nC @ 10 V

Width

9.652mm

Minimum Operating Temperature

-55 °C

Height

4.826mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in