Technical Document
Specifications
Brand
VishayMaximum Resistance
5kΩ
Mounting Type
Through Hole
Number of Turns
15 (Electrical), 18 (Mechanical)
Orientation
Side Adjust
Power Rating
3/4W
Series
T18
Termination Style
Pin
Tolerance
±10%
Length
20.5mm
Shaft Diameter
2.5 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Czech Republic
Product details
0.5W Multi-turn cermet trimmers - T18 Series
Vishay Sfernice T18 Series
15 turn cermet trimmers
Low contact resistance due to multi-strand slider
Sealing: IP 67
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayMaximum Resistance
5kΩ
Mounting Type
Through Hole
Number of Turns
15 (Electrical), 18 (Mechanical)
Orientation
Side Adjust
Power Rating
3/4W
Series
T18
Termination Style
Pin
Tolerance
±10%
Length
20.5mm
Shaft Diameter
2.5 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Czech Republic
Product details
0.5W Multi-turn cermet trimmers - T18 Series
Vishay Sfernice T18 Series
15 turn cermet trimmers
Low contact resistance due to multi-strand slider
Sealing: IP 67


