Technical Document
Specifications
Brand
VishayMaximum Resistance
50kΩ
Mounting Type
Through Hole
Number of Turns
21
Orientation
Side Adjust
Power Rating
0.5W
Series
T93
Termination Style
Pin
Tolerance
±10%
Shaft Diameter
2.2 mm
Length
9.7mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Czech Republic
Product details
Multi-turn IP67 sealed cermet trimmers - T93 Series
Vishay Sfernice T93 Series
19 turn cermet trimmers
Low variation in contact resistance
IP 67 sealed
Stock information temporarily unavailable.
Please check again later.
AED 4.10
Each (In a Tube of 50) (ex VAT)
AED 4.305
Each (In a Tube of 50) (inc VAT)
50
AED 4.10
Each (In a Tube of 50) (ex VAT)
AED 4.305
Each (In a Tube of 50) (inc VAT)
50
Buy in bulk
quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | AED 4.10 | AED 205.00 |
100 - 200 | AED 3.45 | AED 172.50 |
250 - 450 | AED 3.05 | AED 152.50 |
500 - 1950 | AED 2.75 | AED 137.50 |
2000+ | AED 2.70 | AED 135.00 |
Technical Document
Specifications
Brand
VishayMaximum Resistance
50kΩ
Mounting Type
Through Hole
Number of Turns
21
Orientation
Side Adjust
Power Rating
0.5W
Series
T93
Termination Style
Pin
Tolerance
±10%
Shaft Diameter
2.2 mm
Length
9.7mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Czech Republic
Product details
Multi-turn IP67 sealed cermet trimmers - T93 Series
Vishay Sfernice T93 Series
19 turn cermet trimmers
Low variation in contact resistance
IP 67 sealed