Technical Document
Specifications
Brand
VishayMaximum Resistance
20kΩ
Mounting Type
Through Hole
Number of Turns
21 (Electrical), 23 (Mechanical)
Orientation
Top Adjust
Power Rating
0.5W
Series
T93
Termination Style
PC Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.7mm
Shaft Diameter
2.2 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
Vishay T93 Series
Vishay T93 series is a compact size multi-turn trimmer designed to meet PC board mounting requirements. The use of a cermet element provides excellent operational stability.
Industrial grade
Multi-turn operation
High Stability
Stock information temporarily unavailable.
Please check again later.
AED 9.25
Each (ex VAT)
AED 9.71
Each (inc VAT)
1
AED 9.25
Each (ex VAT)
AED 9.71
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 24 | AED 9.25 |
25 - 49 | AED 7.40 |
50 - 99 | AED 6.95 |
100 - 249 | AED 6.50 |
250+ | AED 6.05 |
Technical Document
Specifications
Brand
VishayMaximum Resistance
20kΩ
Mounting Type
Through Hole
Number of Turns
21 (Electrical), 23 (Mechanical)
Orientation
Top Adjust
Power Rating
0.5W
Series
T93
Termination Style
PC Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.7mm
Shaft Diameter
2.2 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
Vishay T93 Series
Vishay T93 series is a compact size multi-turn trimmer designed to meet PC board mounting requirements. The use of a cermet element provides excellent operational stability.
Industrial grade
Multi-turn operation
High Stability