Technical Document
Specifications
Brand
VishayLED Colours
Blue
Package Type
3mm (T-1)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
4.5 V
Luminous Intensity
15 mcd
Number of Pins
2
Viewing Angle
±30 °
Lens Shape
Round
Dominant Wavelength
466 nm
Dimensions
3.2 (Dia.) x 4.5mm
Lens Colour
Blue
Product details
Vishay TLHx4xxx Series 3mm (T-1) Radial LEDs
The TLHx4xxx series, from Vishay, are high efficiency LEDs in a 3mm tinted diffused plastic package. Their wide viewing angle provides these LEDs with a high on-off contrast. Other suitable applications for the TLHx4xxx include; status lights, off/on indicator, background illumination, readout lights, maintenance lights and legend lights.
Features of the TLHx4xxx LEDs:
Standard 3mm package (T-1)
Small mechanical tolerances
Suitable for DC and high peak current
Wide viewing angle
Luminous intensity categorised
Red, Yellow, Green and Blue colour categorised
Visible Light LEDs, Vishay
Stock information temporarily unavailable.
Please check again later.
AED 1.55
Each (Supplied as a Tape) (ex VAT)
AED 1.628
Each (Supplied as a Tape) (inc VAT)
1000
AED 1.55
Each (Supplied as a Tape) (ex VAT)
AED 1.628
Each (Supplied as a Tape) (inc VAT)
1000
Technical Document
Specifications
Brand
VishayLED Colours
Blue
Package Type
3mm (T-1)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
4.5 V
Luminous Intensity
15 mcd
Number of Pins
2
Viewing Angle
±30 °
Lens Shape
Round
Dominant Wavelength
466 nm
Dimensions
3.2 (Dia.) x 4.5mm
Lens Colour
Blue
Product details
Vishay TLHx4xxx Series 3mm (T-1) Radial LEDs
The TLHx4xxx series, from Vishay, are high efficiency LEDs in a 3mm tinted diffused plastic package. Their wide viewing angle provides these LEDs with a high on-off contrast. Other suitable applications for the TLHx4xxx include; status lights, off/on indicator, background illumination, readout lights, maintenance lights and legend lights.
Features of the TLHx4xxx LEDs:
Standard 3mm package (T-1)
Small mechanical tolerances
Suitable for DC and high peak current
Wide viewing angle
Luminous intensity categorised
Red, Yellow, Green and Blue colour categorised