Technical Document
Specifications
Brand
VishayTechnology
Tantalum
Capacitance
15µF
Voltage
2.5V dc
Mounting Type
Surface Mount
Package/Case
2012-12
Equivalent Series Resistance
4Ω
Tolerance
±10%
Length
2mm
Depth
1.25mm
Height
1.2mm
Dimensions
2 x 1.25 x 1.2mm
Series
TMCP
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
8%
Terminal Type
Solder
Tolerance Minus
-10%
Leakage Current
0.5 μA
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
AED 0.30
Each (On a Reel of 3000) (ex VAT)
AED 0.315
Each (On a Reel of 3000) (inc VAT)
3000
AED 0.30
Each (On a Reel of 3000) (ex VAT)
AED 0.315
Each (On a Reel of 3000) (inc VAT)
3000
Technical Document
Specifications
Brand
VishayTechnology
Tantalum
Capacitance
15µF
Voltage
2.5V dc
Mounting Type
Surface Mount
Package/Case
2012-12
Equivalent Series Resistance
4Ω
Tolerance
±10%
Length
2mm
Depth
1.25mm
Height
1.2mm
Dimensions
2 x 1.25 x 1.2mm
Series
TMCP
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
8%
Terminal Type
Solder
Tolerance Minus
-10%
Leakage Current
0.5 μA
Country of Origin
Japan