Technical Document
Specifications
Brand
VishayTechnology
MnO2
Capacitance
10µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Package/Case
M
Equivalent Series Resistance
5Ω
Lead Pitch
0.6mm
Tolerance
±20%
Length
1.6mm
Depth
0.85mm
Height
0.9mm
Dimensions
1.6 x 0.85 x 0.9mm
Series
TP8
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dielectric Material Family
Tantalum
Dissipation Factor
8%
Tolerance Plus
+20%
Minimum Operating Temperature
-55°C
Terminal Type
SMT
Tolerance Minus
-20%
Leakage Current
0.63 μA
Product details
Vishay Tantalum TP8 Capacitors
TP8 Solid Tantalum Chip Capacitors, MICROTAN®, High CV Lead frameless Moulded Automotive Grade
Features and Benefits:
Highest capacitance-voltage product in industry in a given case size
Small sizes include 0603 footprint
Lead (Pb)-free L-shaped terminations
AEC-Q200 qualified
Applications:
Bulk capacitance/energy storage, Filtering and Decoupling
Stock information temporarily unavailable.
Please check again later.
AED 1.15
Each (In a Pack of 25) (ex VAT)
AED 1.208
Each (In a Pack of 25) (inc VAT)
25
AED 1.15
Each (In a Pack of 25) (ex VAT)
AED 1.208
Each (In a Pack of 25) (inc VAT)
25
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | AED 1.15 | AED 28.75 |
50 - 75 | AED 0.95 | AED 23.75 |
100 - 475 | AED 0.85 | AED 21.25 |
500 - 1975 | AED 0.75 | AED 18.75 |
2000+ | AED 0.70 | AED 17.50 |
Technical Document
Specifications
Brand
VishayTechnology
MnO2
Capacitance
10µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Package/Case
M
Equivalent Series Resistance
5Ω
Lead Pitch
0.6mm
Tolerance
±20%
Length
1.6mm
Depth
0.85mm
Height
0.9mm
Dimensions
1.6 x 0.85 x 0.9mm
Series
TP8
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dielectric Material Family
Tantalum
Dissipation Factor
8%
Tolerance Plus
+20%
Minimum Operating Temperature
-55°C
Terminal Type
SMT
Tolerance Minus
-20%
Leakage Current
0.63 μA
Product details
Vishay Tantalum TP8 Capacitors
TP8 Solid Tantalum Chip Capacitors, MICROTAN®, High CV Lead frameless Moulded Automotive Grade
Features and Benefits:
Highest capacitance-voltage product in industry in a given case size
Small sizes include 0603 footprint
Lead (Pb)-free L-shaped terminations
AEC-Q200 qualified
Applications:
Bulk capacitance/energy storage, Filtering and Decoupling