Technical Document
Specifications
Brand
VishayMaximum Resistance
10kΩ
Mounting Type
Surface Mount
Number of Turns
1
Power Rating
0.25W
Termination Style
J-Hook
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Length
5mm
Shaft Diameter
2.5 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
10kΩ, SMD Trimmer Potentiometer 0.25W Vishay
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
10kΩ, SMD Trimmer Potentiometer 0.25W Vishay
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayMaximum Resistance
10kΩ
Mounting Type
Surface Mount
Number of Turns
1
Power Rating
0.25W
Termination Style
J-Hook
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Length
5mm
Shaft Diameter
2.5 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C


