Technical Document
Specifications
Brand
VishayMaximum Resistance
500kΩ
Mounting Type
Surface Mount
Number of Turns
11 (Electrical), 13 (Mechanical)
Orientation
Side Adjust
Power Rating
2/25W
Series
TSM4 YJ
Termination Style
J-Hook
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
4.8mm
Shaft Diameter
1.5 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayMaximum Resistance
500kΩ
Mounting Type
Surface Mount
Number of Turns
11 (Electrical), 13 (Mechanical)
Orientation
Side Adjust
Power Rating
2/25W
Series
TSM4 YJ
Termination Style
J-Hook
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
4.8mm
Shaft Diameter
1.5 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C


