Technical Document
Specifications
Brand
VishayDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
11V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
SOD-523
Maximum Reverse Stand-off Voltage
5V
Pin Count
2
Peak Pulse Power Dissipation
33W
Maximum Peak Pulse Current
3A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-40 °C
Dimensions
1.3 x 0.9 x 0.6mm
Maximum Operating Temperature
+125 °C
Height
0.6mm
Width
0.9mm
Test Current
1mA
Maximum Reverse Leakage Current
1µA
Capacitance
23pF
Length
1.3mm
Country of Origin
Korea, Republic Of
Product details
ESD Protectors, Vishay Semiconductor
Electrostatic discharge (ESD) protection according to IEC 61000 standards
Transient Voltage Suppressors, Vishay Semiconductor
Stock information temporarily unavailable.
Please check again later.
AED 0.95
Each (Supplied as a Tape) (ex VAT)
AED 0.998
Each (Supplied as a Tape) (inc VAT)
100
AED 0.95
Each (Supplied as a Tape) (ex VAT)
AED 0.998
Each (Supplied as a Tape) (inc VAT)
100
Buy in bulk
quantity | Unit price | Per Tape |
---|---|---|
100 - 200 | AED 0.95 | AED 95.00 |
300 - 500 | AED 0.90 | AED 90.00 |
600 - 1400 | AED 0.80 | AED 80.00 |
1500 - 2900 | AED 0.60 | AED 60.00 |
3000+ | AED 0.55 | AED 55.00 |
Technical Document
Specifications
Brand
VishayDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
11V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
SOD-523
Maximum Reverse Stand-off Voltage
5V
Pin Count
2
Peak Pulse Power Dissipation
33W
Maximum Peak Pulse Current
3A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-40 °C
Dimensions
1.3 x 0.9 x 0.6mm
Maximum Operating Temperature
+125 °C
Height
0.6mm
Width
0.9mm
Test Current
1mA
Maximum Reverse Leakage Current
1µA
Capacitance
23pF
Length
1.3mm
Country of Origin
Korea, Republic Of
Product details
ESD Protectors, Vishay Semiconductor
Electrostatic discharge (ESD) protection according to IEC 61000 standards