Vishay 220pF MLCC, 200V dc V, ±5%

RS Stock No.: 393-7084Brand: VishayManufacturers Part No.: VJ0805A221JXCT
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

220pF

Voltage

200V dc

Package/Case

0805 (2012M)

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 1.45mm

Length

2mm

Depth

1.25mm

Height

1.45mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

P.O.A.

Each (In a Pack of 25) (ex VAT)

Vishay 220pF MLCC, 200V dc V, ±5%

P.O.A.

Each (In a Pack of 25) (ex VAT)

Vishay 220pF MLCC, 200V dc V, ±5%

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Vishay

Capacitance

220pF

Voltage

200V dc

Package/Case

0805 (2012M)

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 1.45mm

Length

2mm

Depth

1.25mm

Height

1.45mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C