Vishay 1nF MLCC, 200V dc V, ±10%

RS Stock No.: 393-7416Brand: VishayManufacturers Part No.: VJ0805Y102KXCT
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

1nF

Voltage

200V dc

Package/Case

0805 (2012M)

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.45mm

Length

2mm

Depth

1.25mm

Height

1.45mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

P.O.A.

Each (In a Pack of 25) (ex VAT)

Vishay 1nF MLCC, 200V dc V, ±10%

P.O.A.

Each (In a Pack of 25) (ex VAT)

Vishay 1nF MLCC, 200V dc V, ±10%

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Vishay

Capacitance

1nF

Voltage

200V dc

Package/Case

0805 (2012M)

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.45mm

Length

2mm

Depth

1.25mm

Height

1.45mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C