Vishay 100pF Multilayer Ceramic Capacitor MLCC, 3.6kV dc V, ±1% , SMD

RS Stock No.: 875-4907Brand: VishayManufacturers Part No.: VJ2525D101FXWMW
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

100pF

Voltage

3.6kV dc

Package/Case

2525 (6464M)

Mounting Type

Surface Mount

Dielectric

C0G, NP0

Tolerance

±1%

Dimensions

6.35 x 6.35 x 2.59mm

Length

6.35mm

Depth

6.35mm

Height

2.59mm

Series

VJ Quad HIFREQ

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Vishay VJ2525 Series Quad Hi Frequency Multilayer Ceramic

QUAD HIFREQ Series Surface Mount Multilayer Ceramic Capacitors for RF Power Applications; MRI coils and generators; RF instruments; Lasers, CATV, UHF / microwave RF power amplifiers; Filter networks, timing circuits; Mixers, oscillators impedance matching networks

Case sizes 0505, 1111, 2525, and 3838
Ultra-stable, high Q dielectric material
Lead (Pb)-free terminations code “X”
Tin/Lead termination code “L”
Non-magnetic Copper termination code “C”
Reliable Noble Metal Electrode (NME) system
High frequency

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 66.40

Each (ex VAT)

AED 69.72

Each (inc VAT)

Vishay 100pF Multilayer Ceramic Capacitor MLCC, 3.6kV dc V, ±1% , SMD

AED 66.40

Each (ex VAT)

AED 69.72

Each (inc VAT)

Vishay 100pF Multilayer Ceramic Capacitor MLCC, 3.6kV dc V, ±1% , SMD
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4AED 66.40
5 - 9AED 63.10
10 - 24AED 61.10
25 - 49AED 58.45
50+AED 56.45

Technical Document

Specifications

Brand

Vishay

Capacitance

100pF

Voltage

3.6kV dc

Package/Case

2525 (6464M)

Mounting Type

Surface Mount

Dielectric

C0G, NP0

Tolerance

±1%

Dimensions

6.35 x 6.35 x 2.59mm

Length

6.35mm

Depth

6.35mm

Height

2.59mm

Series

VJ Quad HIFREQ

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Vishay VJ2525 Series Quad Hi Frequency Multilayer Ceramic

QUAD HIFREQ Series Surface Mount Multilayer Ceramic Capacitors for RF Power Applications; MRI coils and generators; RF instruments; Lasers, CATV, UHF / microwave RF power amplifiers; Filter networks, timing circuits; Mixers, oscillators impedance matching networks

Case sizes 0505, 1111, 2525, and 3838
Ultra-stable, high Q dielectric material
Lead (Pb)-free terminations code “X”
Tin/Lead termination code “L”
Non-magnetic Copper termination code “C”
Reliable Noble Metal Electrode (NME) system
High frequency