Vishay 800V 20A, Silicon Junction Diode, 2-Pin TO-220AC VS-20ETS08

RS Stock No.: 264-0650Brand: VishayManufacturers Part No.: VS-20ETS08
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

800V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

300A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Switching Diode, 2-Pin TO-220AC VS-20ETS08-M3
AED 8.048Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Vishay 800V 20A, Silicon Junction Diode, 2-Pin TO-220AC VS-20ETS08

P.O.A.

Vishay 800V 20A, Silicon Junction Diode, 2-Pin TO-220AC VS-20ETS08
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Switching Diode, 2-Pin TO-220AC VS-20ETS08-M3
AED 8.048Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

800V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

300A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Switching Diode, 2-Pin TO-220AC VS-20ETS08-M3
AED 8.048Each (In a Pack of 2) (ex VAT)