Vishay, VSKT230-16PBF, Dual Thyristor Module, SCR, 230A 1600V, 7-Pin MAGN-A-PAK

RS Stock No.: 395-8429Brand: VishayManufacturers Part No.: VSKT230-16PBF
brand-logo
View all in Thyristors

Technical Document

Specifications

Brand

Vishay

Rated Average On-State Current

230A

Thyristor Type

SCR

Package Type

MAGN-A-PAK

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

7.85kA

Mounting Type

Screw Mount

Maximum Gate Trigger Current

350mA

Maximum Gate Trigger Voltage

4V

Maximum Holding Current

500mA

Pin Count

7

Dimensions

115 x 50 x 52mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1600V

Maximum Operating Temperature

+130 °C

Repetitive Peak Off-State Current

50mA

Peak On-State Voltage

1.59V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay, VSKT230-16PBF, Dual Thyristor Module, SCR, 230A 1600V, 7-Pin MAGN-A-PAK

P.O.A.

Vishay, VSKT230-16PBF, Dual Thyristor Module, SCR, 230A 1600V, 7-Pin MAGN-A-PAK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Rated Average On-State Current

230A

Thyristor Type

SCR

Package Type

MAGN-A-PAK

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

7.85kA

Mounting Type

Screw Mount

Maximum Gate Trigger Current

350mA

Maximum Gate Trigger Voltage

4V

Maximum Holding Current

500mA

Pin Count

7

Dimensions

115 x 50 x 52mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1600V

Maximum Operating Temperature

+130 °C

Repetitive Peak Off-State Current

50mA

Peak On-State Voltage

1.59V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in