Technical Document
Specifications
Brand
VishayResistance
50Ω
Technology
Wire Wound
Package/Case
2515
Tolerance
±1%
Power Rating
1W
Temperature Coefficient
±20ppm/°C
Series
WSC
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+275°C
P.O.A.
Vishay 50Ω, 2515 Wire Wound SMD Resistor ±1% 1W - WSC251550R00FEA
1
P.O.A.
Vishay 50Ω, 2515 Wire Wound SMD Resistor ±1% 1W - WSC251550R00FEA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishayResistance
50Ω
Technology
Wire Wound
Package/Case
2515
Tolerance
±1%
Power Rating
1W
Temperature Coefficient
±20ppm/°C
Series
WSC
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+275°C


