Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Volex Accessories Rocker Light Switch, 3 Way, 1 Gang

RS Stock No.: 668-0356Brand: Volex AccessoriesManufacturers Part No.: VX1013
brand-logo
View all in Light Switches

Technical Document

Specifications

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

3

Current Rating

6A

Mount Type

Surface

Voltage Rating

250V

Width

85mm

Length

85mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Volex Accessories Rocker Light Switch, 3 Way, 1 Gang

P.O.A.

Volex Accessories Rocker Light Switch, 3 Way, 1 Gang
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

3

Current Rating

6A

Mount Type

Surface

Voltage Rating

250V

Width

85mm

Length

85mm

You may be interested in