Vynex Pozidriv Flat Steel Wood Screw Zinc Chromate, 4.5mm Thread

RS Stock No.: 236-9890Brand: VynexManufacturers Part No.: 351400026221
View all in Wood Screws

Technical Document

Specifications

Brand

Vynex

Thread Size

4.5mm

Head Shape

Flat

Drive Type

Pozidriv

Material

Steel

Finish

Zinc Chromate

Stock information temporarily unavailable.

P.O.A.

Vynex Pozidriv Flat Steel Wood Screw Zinc Chromate, 4.5mm Thread

P.O.A.

Vynex Pozidriv Flat Steel Wood Screw Zinc Chromate, 4.5mm Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vynex

Thread Size

4.5mm

Head Shape

Flat

Drive Type

Pozidriv

Material

Steel

Finish

Zinc Chromate