W Robinson And Sons 230 V ac Submersible Water Pump, 600L/min
Technical Document
Specifications
Brand
W Robinson And SonsMaximum Flow Rate
600L/min
Supply Voltage
230 V ac
Maximum Head
12m
Body Material
Iron
Output Connection Size
2-1/2in
Country of Origin
Italy
You may be interested in
W Robinson And Sons 230 V Direct Coupling Submersible Submersible Water Pump, 240L/minBrand: W Robinson And Sons
AED 2,905.75Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
W Robinson And Sons 230 V ac Submersible Water Pump, 600L/min
1
P.O.A.
W Robinson And Sons 230 V ac Submersible Water Pump, 600L/min
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
W Robinson And Sons 230 V Direct Coupling Submersible Submersible Water Pump, 240L/minBrand: W Robinson And Sons
AED 2,905.75Each (ex VAT)
Technical Document
Specifications
Brand
W Robinson And SonsMaximum Flow Rate
600L/min
Supply Voltage
230 V ac
Maximum Head
12m
Body Material
Iron
Output Connection Size
2-1/2in
Country of Origin
Italy
You may be interested in
W Robinson And Sons 230 V Direct Coupling Submersible Submersible Water Pump, 240L/minBrand: W Robinson And Sons
AED 2,905.75Each (ex VAT)