Wade Brass Needle Valve 1/4 in
Technical Document
Specifications
Brand
WadeConnection
1/4 in
Hose Connection Size
3/8in
Body Material
Brass
Maximum Air Pressure
6.7bar
Maximum Liquid Pressure
6.7bar
Product details
Wade Needle Valves – Compression Fittings – Brass
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Wade Brass Needle Valve 1/4 in
1
P.O.A.
Wade Brass Needle Valve 1/4 in
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
WadeConnection
1/4 in
Hose Connection Size
3/8in
Body Material
Brass
Maximum Air Pressure
6.7bar
Maximum Liquid Pressure
6.7bar
Product details