Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wago Panel Mount Fuse Holder

RS Stock No.: 167-5879Brand: WagoManufacturers Part No.: 281-311
brand-logo

Technical Document

Specifications

Brand

Wago

Series

281

Country of Origin

Germany

Product details

Fuse Terminals

DIN Rail fused terminals are produced in plastic housing, fitted with a DIN mounting system to allow for quick assembly. It is possible for assembly of several terminals by simply interconnecting the locking profile and the end plate.

Features and Benefits

• Fuse holders fitted for 5 x 20, 5 x 25 and 5 x 30 mm cartridges
• Quick connection using Spring Cage connections
• Fault indicator by LED or neon depending on the voltage
• High resistance to vibrations and impact
• Integrated test terminal

DIN Standard Fuse Holders

European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Wago Panel Mount Fuse Holder

P.O.A.

Wago Panel Mount Fuse Holder
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Wago

Series

281

Country of Origin

Germany

Product details

Fuse Terminals

DIN Rail fused terminals are produced in plastic housing, fitted with a DIN mounting system to allow for quick assembly. It is possible for assembly of several terminals by simply interconnecting the locking profile and the end plate.

Features and Benefits

• Fuse holders fitted for 5 x 20, 5 x 25 and 5 x 30 mm cartridges
• Quick connection using Spring Cage connections
• Fault indicator by LED or neon depending on the voltage
• High resistance to vibrations and impact
• Integrated test terminal

DIN Standard Fuse Holders

European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.